



1704998 | |
|---|---|
DigiKey Part Number | 1704998-ND |
Manufacturer | |
Manufacturer Product Number | 1704998 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screwless - Push-In Spring |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 8A |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 150 V |
Number of Positions 3 | Wire Gauge or Range - AWG 16-24 AWG |
Positions Per Level 3 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 56,31000 Kč | 563,10 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |


















