



1704415 | |
|---|---|
DigiKey Part Number | 277-1320-ND |
Manufacturer | |
Manufacturer Product Number | 1704415 |
Description | TERM BLOCK 1POS 45DEG PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1704415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,10700 Kč | 561,07 Kč |
| 20 | 50,65750 Kč | 1 013,15 Kč |
| 30 | 47,82633 Kč | 1 434,79 Kč |
| 40 | 45,98025 Kč | 1 839,21 Kč |
| 50 | 44,64180 Kč | 2 232,09 Kč |
| 60 | 43,60583 Kč | 2 616,35 Kč |
| 70 | 42,76986 Kč | 2 993,89 Kč |
| 80 | 42,07475 Kč | 3 365,98 Kč |
| 90 | 41,48267 Kč | 3 733,44 Kč |
| Unit Price without VAT: | 56,10700 Kč |
|---|---|
| Unit Price with VAT: | 67,88947 Kč |


