
1703807 | |
---|---|
DigiKey Part Number | 1703807-ND |
Manufacturer | |
Manufacturer Product Number | 1703807 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703807 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Female Sockets | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 3.617" (91.88mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 5 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 55 A | |
Wire Gauge | 6-20 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 683,22000 Kč | 683,22 Kč |
10 | 661,12300 Kč | 6 611,23 Kč |
Unit Price without VAT: | 683,22000 Kč |
---|---|
Unit Price with VAT: | 826,69620 Kč |