
1703713 | |
|---|---|
DigiKey Part Number | 1703713-ND |
Manufacturer | |
Manufacturer Product Number | 1703713 |
Description | TERM BLK 4POS GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703713 Models |
Category | Positions Per Level 4 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 55 A |
Front Panel Wire Connection Header, Female Sockets | Wire Gauge 6-20 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Color Green |
Width 2.550" (64.76mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 626,91600 Kč | 6 269,16 Kč |
| Unit Price without VAT: | 626,91600 Kč |
|---|---|
| Unit Price with VAT: | 758,56836 Kč |







