
1703645 | |
---|---|
DigiKey Part Number | 1703645-ND |
Manufacturer | |
Manufacturer Product Number | 1703645 |
Description | TERM BLK 5POS GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703645 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 3.392" (86.16mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 5 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 55 A | |
Wire Gauge | 6-20 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Feedthrough | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 608,24000 Kč | 608,24 Kč |
10 | 507,23100 Kč | 5 072,31 Kč |
Unit Price without VAT: | 608,24000 Kč |
---|---|
Unit Price with VAT: | 735,97040 Kč |