1703021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1703021
1703021
1703021

1703021

DigiKey Part Number
277-6073-ND
Manufacturer
Manufacturer Product Number
1703021
Description
TERM BLOCK 1POS TOP ENTRY PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1703021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,57000 Kč99,57 Kč
1087,00000 Kč870,00 Kč
Unit Price without VAT:99,57000 Kč
Unit Price with VAT:120,47970 Kč