
1702628 | |
|---|---|
DigiKey Part Number | 1702628-ND |
Manufacturer | |
Manufacturer Product Number | 1702628 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screw - Rising Cage Clamp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 76A |
Part Status Active | Voltage - IEC 1 kV |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 6-18 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.75-16mm² |
Positions Per Level 4 | Color Green |
Number of Levels 1 | Features Mating Flange, Positions Stamped |
Pitch 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 472,03920 Kč | 23 601,96 Kč |
| Unit Price without VAT: | 472,03920 Kč |
|---|---|
| Unit Price with VAT: | 571,16743 Kč |












