4 Position Terminal Block Header, Female Sockets Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702510

DigiKey Part Number
1702510-ND
Manufacturer
Manufacturer Product Number
1702510
Description
TERM BLK 4POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
EDA/CAD Models
1702510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
4
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.400" (10.16mm)
Part Status
Active
Voltage - UL
600 V
Front Panel Wire Connection
Header, Female Sockets
Current - UL
5 A
Rear Panel Wire Connection
PCB Pins - Right Angle
Color
Green
Width
2.550" (64.76mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10490,30300 Kč4 903,03 Kč
Manufacturers Standard Package
Unit Price without VAT:490,30300 Kč
Unit Price with VAT:593,26663 Kč