
1702509 | |
|---|---|
DigiKey Part Number | 1702509-ND |
Manufacturer | |
Manufacturer Product Number | 1702509 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 10A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug for Unshrouded Header | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Positions Stamped |
Number of Levels 1 | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Insulation Height 0.518" (13.15mm) |
Termination Style Screw - Rising Cage Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,01330 Kč | 5 801,33 Kč |
| Unit Price without VAT: | 58,01330 Kč |
|---|---|
| Unit Price with VAT: | 70,19609 Kč |




