1702454 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 426
Unit Price: 11,13000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,94511 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 3,94510 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 186
Unit Price: 17,22000 Kč
Datasheet
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702454

DigiKey Part Number
1702454-ND
Manufacturer
Manufacturer Product Number
1702454
Description
TERM BLOCK HDR 4POS 3.81MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
Phoenix Contact
Header Orientation
Vertical
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating and Mounting Flange
Number of Positions
4
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
4
Insulation Height
0.362" (9.20mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-04BESame Sky (Formerly CUI Devices)426102-6494-ND11,13000 KčSimilar
TBP02R2-381-04GRSame Sky (Formerly CUI Devices)02223-TBP02R2-381-04GR-ND3,94511 KčSimilar
TBP02R2-381-04YLSame Sky (Formerly CUI Devices)02223-TBP02R2-381-04YL-ND3,94510 KčSimilar
TBP02R2W-381-04BESame Sky (Formerly CUI Devices)1 186102-6524-ND17,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5060,95300 Kč3 047,65 Kč
Manufacturers Standard Package
Unit Price without VAT:60,95300 Kč
Unit Price with VAT:73,75313 Kč