
1702413 | |
|---|---|
DigiKey Part Number | 1702413-ND |
Manufacturer | |
Manufacturer Product Number | 1702413 |
Description | TERM BLK 2POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1702413 Models |
Category | Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 2 |
Series | Panel Mount Type 2 Piece, Snap Lock |
Packaging Bulk | Pitch 0.400" (10.16mm) |
Part Status Active | Voltage - UL 600 V |
Front Panel Wire Connection Header, Female Sockets | Current - UL 5 A |
Rear Panel Wire Connection PCB Pins - Right Angle | Color Green |
Width 1.750" (44.45mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 244,83700 Kč | 2 448,37 Kč |
| Unit Price without VAT: | 244,83700 Kč |
|---|---|
| Unit Price with VAT: | 296,25277 Kč |






