5 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701964

DigiKey Part Number
1701964-ND
Manufacturer
Manufacturer Product Number
1701964
Description
TERM BLK 5POS GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1701964 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
3.392" (86.16mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
5
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Pitch
0.400" (10.16mm)
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
-
Color
Green
Features
Threaded Mating Lock, Shield Connection Feedthrough
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10308,20900 Kč3 082,09 Kč
Manufacturers Standard Package
Unit Price without VAT:308,20900 Kč
Unit Price with VAT:372,93289 Kč