
1701605 | |
|---|---|
DigiKey Part Number | 1701605-ND |
Manufacturer | |
Manufacturer Product Number | 1701605 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1701605 Models |
Category | Positions Per Level 9 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 66 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Threaded Mating Lock, Shield Connection Front Side |
Width 4.992" (126.80mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 735,56000 Kč | 7 355,60 Kč |
| Unit Price without VAT: | 735,56000 Kč |
|---|---|
| Unit Price with VAT: | 890,02760 Kč |




