



1701162 | |
|---|---|
DigiKey Part Number | 277-8558-ND |
Manufacturer | Phoenix Contact |
Manufacturer Product Number | 1701162 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1701162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Pressure Clip | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 46,92000 Kč | 469,20 Kč |
| 25 | 46,63000 Kč | 1 165,75 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |



