
1700239 | |
|---|---|
DigiKey Part Number | 1700239-ND |
Manufacturer | |
Manufacturer Product Number | 1700239 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Positions Stamped |
Positions Per Level 3 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 7mm |
Plug Wire Entry 90° | Insulation Height 0.752" (19.10mm) |
Termination Style Screw - Rising Cage Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 71,67460 Kč | 3 583,73 Kč |
| Unit Price without VAT: | 71,67460 Kč |
|---|---|
| Unit Price with VAT: | 86,72627 Kč |

















