
1700197 | |
|---|---|
DigiKey Part Number | 1700197-ND |
Manufacturer | |
Manufacturer Product Number | 1700197 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Contact Mating Finish Tin |
Packaging Bulk | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Plug, Female Sockets | Screw Size M3 |
Number of Positions 4 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Positions Per Level 4 | Wire Strip Length 7mm |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Insulation Height 0.591" (15.00mm) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 137,90640 Kč | 6 895,32 Kč |
| Unit Price without VAT: | 137,90640 Kč |
|---|---|
| Unit Price with VAT: | 166,86674 Kč |





























