Connector Separator For COMBICON FRONT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700082

DigiKey Part Number
1700082-ND
Manufacturer
Manufacturer Product Number
1700082
Description
CONN TERM BLK SEPARATOR GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Separator For COMBICON FRONT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
COMBICON FRONT Series
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,26300 Kč122,63 Kč
2511,11200 Kč277,80 Kč
5010,59560 Kč529,78 Kč
10010,55780 Kč1 055,78 Kč
25010,39400 Kč2 598,50 Kč
2 5009,75088 Kč24 377,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč