Connector Screw Plug M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1695744

DigiKey Part Number
1695744-ND
Manufacturer
Manufacturer Product Number
1695744
Description
CONN SCREW PLUG M12 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Screw Plug M12 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
M12 Sockets of Boxes, Flush Type Connectors and Sensor/Actuator Cable
Manufacturer
Phoenix Contact
Shell Size - Insert
M12
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Features
Dust Tight, Waterproof
Accessory Type
Screw Plug
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč