
1694644 | |
|---|---|
DigiKey Part Number | 277-1694644-ND |
Manufacturer | |
Manufacturer Product Number | 1694644 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 10.8VDC to 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8VDC to 30VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Controller Type General Purpose | Ingress Protection IP20 |
Contact Rating @ Voltage 60mA @ 24VAC | Approval Agency ATEX, UL |
Safety Category PLe, SIL3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 473,38000 Kč | 10 473,38 Kč |
| Unit Price without VAT: | 10 473,38000 Kč |
|---|---|
| Unit Price with VAT: | 12 672,78980 Kč |


