
1692802 | |
---|---|
DigiKey Part Number | 1692802-ND |
Manufacturer | |
Manufacturer Product Number | 1692802 |
Description | SENSOR ACTUATOR BOX 4SLOT 5POS |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Actuator Box | |
Color | Green | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polyamide | |
Shell Size - Insert | M12, M23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 698,32000 Kč | 2 698,32 Kč |
Unit Price without VAT: | 2 698,32000 Kč |
---|---|
Unit Price with VAT: | 3 264,96720 Kč |