
1692442 | |
|---|---|
DigiKey Part Number | 277-1692442-ND |
Manufacturer | |
Manufacturer Product Number | 1692442 |
Description | SEALING RING FOR M23 HYBRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Ring M23 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M23 | |
Material | - | |
Features | - | |
Color | Green | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,47040 Kč | 211,76 Kč |
| 50 | 8,24320 Kč | 412,16 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

