
1689792 | |
|---|---|
DigiKey Part Number | 277-2703-ND |
Manufacturer | |
Manufacturer Product Number | 1689792 |
Description | CONN BACKSHELL 25POS 45DEG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Gray 45°, Dual Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1689792 Models |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer Phoenix Contact | Cable Type Round |
Series | Cable Exit 45°, Dual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type One Piece Backshell | Features Dust Tight/Waterproof (IP67) |
Number of Positions 25 | Color Gray |
Compatible Shell Size B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |



