
1688845 | |
|---|---|
DigiKey Part Number | 1688845-ND |
Manufacturer | |
Manufacturer Product Number | 1688845 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1688845 Models |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer Phoenix Contact | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Cable Side (M3) |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 9 | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |


