
1688816 | |
|---|---|
DigiKey Part Number | 1688816-ND |
Manufacturer | |
Manufacturer Product Number | 1688816 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1688816 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Ribbon Cable |
Series | Shell Material, Finish Steel, Yellow Chromate Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |



