1688586 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 759
Unit Price: 29,47000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 151,40423 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 12
Unit Price: 127,14000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 156,45413 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 78
Unit Price: 279,75000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 188,84481 Kč
Datasheet
1688586
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1688586

DigiKey Part Number
277-1675-ND
Manufacturer
Manufacturer Product Number
1688586
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes