
1688476 | |
|---|---|
DigiKey Part Number | 1688476-ND |
Manufacturer | |
Manufacturer Product Number | 1688476 |
Description | DSUB EMC INNER SLEEVE 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Inner Sleeve For D-Sub Sleeve Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1688476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Inner Sleeve | |
For Use With/Related Products | D-Sub Sleeve Housing | |
Features | Shielded | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 180,79200 Kč | 903,96 Kč |
| Unit Price without VAT: | 180,79200 Kč |
|---|---|
| Unit Price with VAT: | 218,75832 Kč |


