D-Sub Contact Female Socket Gold 12-14 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1688256

DigiKey Part Number
277-8541-ND
Manufacturer
Manufacturer Product Number
1688256
Description
CONN DSUB SCKT 12-14AWG SLDR CUP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 12-14 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1688256 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Manufacturer
Phoenix Contact
Contact Form
Machined
Series
Wire Gauge
12-14 AWG
Packaging
Bulk
Contact Termination
Solder Cup
Part Status
Active
Contact Material
Copper Alloy
Type
Power
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč