Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682757

DigiKey Part Number
277-17162-ND
Manufacturer
Manufacturer Product Number
1682757
Description
CBL 5POS RCPT RA TO WIRE 4.92'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
1682757 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
4.92' (1.50m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle, Right Angle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
5
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2273100-1TE Connectivity AMP Connectors9A120980-ND604,81000 KčSimilar
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,84000 Kč517,84 Kč
Manufacturers Standard Package
Unit Price without VAT:517,84000 Kč
Unit Price with VAT:626,58640 Kč