New Product
Pin Contact 17-30 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1680546

DigiKey Part Number
277-1680546-ND
Manufacturer
Manufacturer Product Number
1680546
Description
CRIMP CONTACT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 17-30 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
17-30 AWG
Wire Gauge or Range - mm²
0.06 ~ 1mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Nickel
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,69300 Kč166,93 Kč
2516,13480 Kč403,37 Kč
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč