1674246 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 61,31000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 88
Unit Price: 63,83000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 63,83400 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 100
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 95
Unit Price: 83,99000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through White 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674246

DigiKey Part Number
277-1674246-ND
Manufacturer
Manufacturer Product Number
1674246
Description
Interconnect Misc
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through White 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1674246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1085,21000 Kč852,10 Kč
2579,85960 Kč1 996,49 Kč
5076,04220 Kč3 802,11 Kč
10072,41160 Kč7 241,16 Kč
25067,87728 Kč16 969,32 Kč
50064,63856 Kč32 319,28 Kč
1 00061,55564 Kč61 555,64 Kč
2 50057,70586 Kč144 264,65 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč