
1672245 | |
|---|---|
DigiKey Part Number | 277-1672245-ND |
Manufacturer | |
Manufacturer Product Number | 1672245 |
Description | DIN RAIL POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Current - Output (Max) 20A |
Manufacturer Phoenix Contact | Power (Watts) 480W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 94.2% |
Input Type AC or DC | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features IP20, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CB, cCSAus, CSA, cUL, cULus, cURus, UL, UR |
DC Voltage - Input (Max) 250V | Standard Number 62368-1; UL 508 |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2904617 | Phoenix Contact | 0 | 277-18644-ND | 3 199,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 695,26000 Kč | 11 695,26 Kč |
| 10 | 8 561,45200 Kč | 85 614,52 Kč |
| Unit Price without VAT: | 11 695,26000 Kč |
|---|---|
| Unit Price with VAT: | 14 151,26460 Kč |


