
1668166 | |
|---|---|
DigiKey Part Number | 277-7614-ND |
Manufacturer | |
Manufacturer Product Number | 1668166 |
Description | CBL 4POS RCPT RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1668166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,92000 Kč | 515,92 Kč |
| 10 | 438,45900 Kč | 4 384,59 Kč |
| 25 | 411,01480 Kč | 10 275,37 Kč |
| 50 | 391,39860 Kč | 19 569,93 Kč |
| 100 | 372,73130 Kč | 37 273,13 Kč |
| 250 | 349,41932 Kč | 87 354,83 Kč |
| 500 | 332,76370 Kč | 166 381,85 Kč |
| Unit Price without VAT: | 515,92000 Kč |
|---|---|
| Unit Price with VAT: | 624,26320 Kč |


