
1663543 | |
|---|---|
DigiKey Part Number | 1663543-ND |
Manufacturer | |
Manufacturer Product Number | 1663543 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
EDA/CAD Models | 1663543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,46000 Kč | 472,46 Kč |
| Unit Price without VAT: | 472,46000 Kč |
|---|---|
| Unit Price with VAT: | 571,67660 Kč |


