Contact Crimp Socket 16 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663271

DigiKey Part Number
277-17155-ND
Manufacturer
Manufacturer Product Number
1663271
Description
CONTACT H.D. CRIMP SOCKET 16AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
1663271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč