New Product
25.00' (7.62m) Power Cord Black IEC 62196-2 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1661619

DigiKey Part Number
277-1661619-ND
Manufacturer
Manufacturer Product Number
1661619
Description
NACS AC CHARGING CABLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black IEC 62196-2 (Type 1) To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-2 (Type 1)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
6 AWG, 8 AWG, 22 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 80A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 895,13000 Kč3 895,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 895,13000 Kč
Unit Price with VAT:4 713,10730 Kč