
1660669 | |
|---|---|
DigiKey Part Number | 1660669-ND |
Manufacturer | |
Manufacturer Product Number | 1660669 |
Description | TERM BLOCK PLUG 10POS |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Plug, Male Pins | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 128,29780 Kč | 6 414,89 Kč |
| Unit Price without VAT: | 128,29780 Kč |
|---|---|
| Unit Price with VAT: | 155,24034 Kč |


