Insert Modular Jack 8p8c (RJ45, Ethernet), Dual To Modular Jack 8p8c (RJ45, Ethernet), Dual Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1657766

DigiKey Part Number
277-7441-ND
Manufacturer
Manufacturer Product Number
1657766
Description
INSERT RJ45 JACK DUAL COUPLER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet), Dual To Modular Jack 8p8c (RJ45, Ethernet), Dual Gray
Datasheet
 Datasheet
EDA/CAD Models
1657766 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Dual
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Dual
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Gray
Interior Housing Color
Gray
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
With 2 Port Frame
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 146,70000 Kč1 146,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 146,70000 Kč
Unit Price with VAT:1 387,50700 Kč