
1655784 | |
|---|---|
DigiKey Part Number | 1655784-ND |
Manufacturer | |
Manufacturer Product Number | 1655784 |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1655784 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 20 AWG, 26 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 6.56' (2.00m) | Features Data Transfer and Charge, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |


