
1652936 | |
|---|---|
DigiKey Part Number | 277-2702-ND |
Manufacturer | |
Manufacturer Product Number | 1652936 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 1652936 Models |
Category | Termination IDC |
Manufacturer Phoenix Contact | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Requires Holder | Operating Temperature -20°C ~ 70°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |




