
1652729 | |
|---|---|
DigiKey Part Number | 277-8496-ND |
Manufacturer | |
Manufacturer Product Number | 1652729 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1652729 Models |
Category | Ratings Cat6 |
Manufacturer Phoenix Contact | Termination IDC |
Series | Length 1.189" (30.20mm) |
Packaging Bulk | Color Red |
Part Status Active | Wire Gauge 24-25 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Shielding Shielded | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |



