
1652677 | |
|---|---|
DigiKey Part Number | 277-13617-ND |
Manufacturer | |
Manufacturer Product Number | 1652677 |
Description | DSUB GENDER CHANGER DB15M DB15M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1652677 Models |
Category | Features Grounding Indents |
Manufacturer Phoenix Contact | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Gender Changer | Voltage Rating 125 V |
Convert To (Adapter End) D-Sub, 15 Pin Male | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 15 Pin Male | Housing Color Yellow |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,43000 Kč | 127,43 Kč |
| Unit Price without VAT: | 127,43000 Kč |
|---|---|
| Unit Price with VAT: | 154,19030 Kč |



