Connector Plug, Sealing For D-Sub Sleeve Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1652114

DigiKey Part Number
277-13615-ND
Manufacturer
Manufacturer Product Number
1652114
Description
FILLER PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For D-Sub Sleeve Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
For Use With/Related Products
D-Sub Sleeve Housing
Features
Dust Tight, Waterproof
Number of Positions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 346
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč