3 Position Circular Connector Panel Feed-Through Solder Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1641497

DigiKey Part Number
1641497-ND
Manufacturer
Manufacturer Product Number
1641497
Description
CONN PNL FEED THRU 3POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Panel Feed-Through Solder Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Tin
Mfr
Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
3
Current Rating (Amps)
9A
Mounting Type
Panel Mount
Cable Opening
0.197" ~ 0.268" (5.00mm ~ 6.80mm)
Termination
Solder Tabs
Operating Temperature
-25°C ~ 80°C
Primary Material
Plastic
Contact Material
Copper Zinc
Shell Material
Polyamide (PA), Nylon
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10185,68500 Kč1 856,85 Kč
Manufacturers Standard Package
Unit Price without VAT:185,68500 Kč
Unit Price with VAT:224,67885 Kč