



1641108 | |
|---|---|
DigiKey Part Number | 277-1641108-ND |
Manufacturer | |
Manufacturer Product Number | 1641108 |
Description | FEED-THROUGH TERMINAL BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 25 | 48,86640 Kč | 1 221,66 Kč |
| 50 | 44,45280 Kč | 2 222,64 Kč |
| 100 | 40,78440 Kč | 4 078,44 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| 500 | 34,73448 Kč | 17 367,24 Kč |
| 1 000 | 32,97358 Kč | 32 973,58 Kč |
| 5 000 | 30,23300 Kč | 151 165,00 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |





