19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Phoenix Contact Circular Connectors

1629196

DigiKey Part Number
277-1629196-ND
Manufacturer
Manufacturer Product Number
1629196
Description
M23-1RS1N8A80DU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19 (16 + 2 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1629196 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
19 (16 + 2 Power + PE)
Shell Size - Insert
M23-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč