1629113 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 370,69000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 370,69000 Kč
Datasheet
1329282
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1329282
Phoenix Contact Circular Connectors

1629113

DigiKey Part Number
277-1629113-ND
Manufacturer
Manufacturer Product Number
1629113
Description
M23-12P1N8A9004S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1629113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
M23-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,69000 Kč370,69 Kč
Manufacturers Standard Package
Unit Price without VAT:370,69000 Kč
Unit Price with VAT:448,53490 Kč