


1629057 | |
|---|---|
DigiKey Part Number | 277-1629057-ND |
Manufacturer | |
Manufacturer Product Number | 1629057 |
Description | M17-08P1N8A8003 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629057 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Backshell |
Shell Size - Insert M17-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628969 | Phoenix Contact | 0 | 277-1628969-ND | 78,94000 Kč | Parametric Equivalent |
| 1628970 | Phoenix Contact | 0 | 277-1628970-ND | 82,10000 Kč | Parametric Equivalent |
| 1628971 | Phoenix Contact | 0 | 277-1628971-ND | 78,94000 Kč | Parametric Equivalent |
| 1629011 | Phoenix Contact | 0 | 277-1629011-ND | 79,46000 Kč | Parametric Equivalent |
| 1629012 | Phoenix Contact | 0 | 277-1629012-ND | 76,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |







