


1629024 | |
|---|---|
DigiKey Part Number | 277-1629024-ND |
Manufacturer | |
Manufacturer Product Number | 1629024 |
Description | M17-7ES1N8A8003 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (7 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629024 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (7 + PE) | Features Backshell |
Shell Size - Insert M17-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628939 | Phoenix Contact | 0 | 277-1628939-ND | 382,37000 Kč | Parametric Equivalent |
| 1628940 | Phoenix Contact | 0 | 277-1628940-ND | 382,37000 Kč | Parametric Equivalent |
| 1628941 | Phoenix Contact | 0 | 277-1628941-ND | 397,70000 Kč | Parametric Equivalent |
| 1628981 | Phoenix Contact | 0 | 277-1628981-ND | 369,98000 Kč | Parametric Equivalent |
| 1628982 | Phoenix Contact | 0 | 277-1628982-ND | 369,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |




