1628974 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 382,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 382,37000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 367,47000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 343,11000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 369,98000 Kč
Datasheet
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Phoenix Contact Circular Connectors

1628974

DigiKey Part Number
277-1628974-ND
Manufacturer
Manufacturer Product Number
1628974
Description
M17-08P1N8A9002S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1628974 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Backshell
Shell Size - Insert
M17-8
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1628972Phoenix Contact0277-1628972-ND382,37000 KčParametric Equivalent
1628973Phoenix Contact0277-1628973-ND382,37000 KčParametric Equivalent
1629014Phoenix Contact0277-1629014-ND367,47000 KčParametric Equivalent
1629015Phoenix Contact1277-1629015-ND343,11000 KčParametric Equivalent
1629016Phoenix Contact0277-1629016-ND369,98000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1382,37000 Kč382,37 Kč
Manufacturers Standard Package
Unit Price without VAT:382,37000 Kč
Unit Price with VAT:462,66770 Kč