7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Phoenix Contact Circular Connectors

1628916

DigiKey Part Number
277-1628916-ND
Manufacturer
Manufacturer Product Number
1628916
Description
M17-6EP1N8AW500S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1628916 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
7 (6 + PE)
Shell Size - Insert
M17-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
Manufacturers Standard Package
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč